Upgrade
Upgrade
Direct
Similar

RMCF2010JT1K60 | |
|---|---|
DigiKey Part Number | 738-RMCF2010JT1K60TR-ND - Tape & Reel (TR) 738-RMCF2010JT1K60CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT1K60 |
Description | RES 1.6K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT1K60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.74800 | $7.48 |
| 25 | $0.58880 | $14.72 |
| 50 | $0.49660 | $24.83 |
| 100 | $0.42670 | $42.67 |
| 250 | $0.35584 | $88.96 |
| 500 | $0.31522 | $157.61 |
| 1,000 | $0.28290 | $282.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23701 | $948.04 |
| 8,000 | $0.22086 | $1,766.88 |
| 12,000 | $0.21300 | $2,556.00 |
| 20,000 | $0.20448 | $4,089.60 |
| 28,000 | $0.19960 | $5,588.80 |
| 40,000 | $0.19499 | $7,799.60 |
| 48,000 | $0.19283 | $9,255.84 |
| 96,000 | $0.18572 | $17,829.12 |
| 100,000 | $0.18535 | $18,535.00 |




