
RMCF2010JT1K00 | |
---|---|
DigiKey Part Number | RMCF2010JT1K00TR-ND - Tape & Reel (TR) RMCF2010JT1K00CT-ND - Cut Tape (CT) RMCF2010JT1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT1K00 |
Description | RES 1K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT1K00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.52600 | $5.26 |
25 | $0.43040 | $10.76 |
50 | $0.41720 | $20.86 |
100 | $0.35550 | $35.55 |
250 | $0.31464 | $78.66 |
500 | $0.28262 | $141.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20692 | $827.68 |
8,000 | $0.19830 | $1,586.40 |
12,000 | $0.18967 | $2,276.04 |
20,000 | $0.17307 | $3,461.40 |
28,000 | $0.17240 | $4,827.20 |
40,000 | $0.16357 | $6,542.80 |
48,000 | $0.16250 | $7,800.00 |