11 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT11K0

DigiKey Part Number
RMCF2010JT11K0TR-ND - Tape & Reel (TR)
RMCF2010JT11K0CT-ND - Cut Tape (CT)
RMCF2010JT11K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010JT11K0
Description
RES 11K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT11K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,316
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.78900$7.89
25$0.62160$15.54
50$0.52780$26.39
100$0.45220$45.22
250$0.37720$94.30
500$0.33412$167.06
1,000$0.29992$299.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25123$1,004.92
8,000$0.23411$1,872.88
12,000$0.22578$2,709.36
20,000$0.21675$4,335.00
28,000$0.21158$5,924.24
40,000$0.20669$8,267.60
Manufacturers Standard Package