RMCF2010FT619R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.67928
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.82279
Datasheet

Similar


YAGEO
In Stock: 171
Unit Price: $2.06000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.21780
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.29933
Datasheet
619 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT619R

DigiKey Part Number
738-RMCF2010FT619RTR-ND - Tape & Reel (TR)
738-RMCF2010FT619RCT-ND - Cut Tape (CT)
738-RMCF2010FT619RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FT619R
Description
RES 619 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
619 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT619R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.89600$8.96
25$0.71040$17.76
50$0.60680$30.34
100$0.52450$52.45
250$0.44200$110.50
500$0.39446$197.23
1,000$0.35681$356.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30313$1,212.52
8,000$0.28424$2,273.92
12,000$0.27504$3,300.48
20,000$0.26507$5,301.40
28,000$0.25936$7,262.08
40,000$0.25396$10,158.40
48,000$0.25144$12,069.12
96,000$0.24311$23,338.56
100,000$0.24268$24,268.00
Manufacturers Standard Package