RMCF2010FT52K3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.09848
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.04266
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.13126
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.03647
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.04412
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.08029
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.58000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.29000
Datasheet
RMCF Series 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT52K3

DigiKey Part Number
RMCF2010FT52K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2010FT52K3
Description
RES 52.3K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
52.3 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT52K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03687$147.48
Manufacturers Standard Package