
RMCF2010FT4K99 | |
---|---|
DigiKey Part Number | RMCF2010FT4K99TR-ND - Tape & Reel (TR) RMCF2010FT4K99CT-ND - Cut Tape (CT) RMCF2010FT4K99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT4K99 |
Description | RES 4.99K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT4K99 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.56800 | $5.68 |
25 | $0.49400 | $12.35 |
50 | $0.43620 | $21.81 |
100 | $0.39510 | $39.51 |
250 | $0.35728 | $89.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25931 | $1,037.24 |
8,000 | $0.25067 | $2,005.36 |
12,000 | $0.24202 | $2,904.24 |
20,000 | $0.23348 | $4,669.60 |
28,000 | $0.23264 | $6,513.92 |