RMCF2010FT3K60 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.80665
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.35032
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.19394
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.30964
Datasheet
3.6 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT3K60

DigiKey Part Number
RMCF2010FT3K60-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2010FT3K60
Description
RES 3.6K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT3K60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20103K60FKTFVishay Dale0CRCW20103K60FKTF-ND$0.80665Direct
AC2010FK-073K6LYAGEO0AC2010FK-073K6L-ND$0.35032Similar
ERJ-S1DF3601UPanasonic Industry0ERJ-S1DF3601U-ND$1.19394Similar
RC2010FK-073K6LYAGEO0RC2010FK-073K6L-ND$0.30964Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30313$1,212.52
Manufacturers Standard Package