
RMCF2010FT27R4 | |
---|---|
DigiKey Part Number | 738-RMCF2010FT27R4TR-ND - Tape & Reel (TR) 738-RMCF2010FT27R4CT-ND - Cut Tape (CT) 738-RMCF2010FT27R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT27R4 |
Description | RES 27.4 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT27R4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.89500 | $8.95 |
25 | $0.70960 | $17.74 |
50 | $0.60600 | $30.30 |
100 | $0.52390 | $52.39 |
250 | $0.44144 | $110.36 |
500 | $0.39396 | $196.98 |
1,000 | $0.35636 | $356.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30274 | $1,210.96 |
8,000 | $0.28388 | $2,271.04 |
12,000 | $0.27469 | $3,296.28 |
20,000 | $0.26473 | $5,294.60 |
28,000 | $0.25903 | $7,252.84 |
40,000 | $0.25364 | $10,145.60 |
48,000 | $0.25111 | $12,053.28 |
96,000 | $0.24280 | $23,308.80 |
100,000 | $0.24237 | $24,237.00 |