
RMCF2010FT23K7 | |
|---|---|
DigiKey Part Number | 738-RMCF2010FT23K7TR-ND - Tape & Reel (TR) 738-RMCF2010FT23K7CT-ND - Cut Tape (CT) 738-RMCF2010FT23K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT23K7 |
Description | RES 23.7K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT23K7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.71040 | $17.76 |
| 50 | $0.60680 | $30.34 |
| 100 | $0.52450 | $52.45 |
| 250 | $0.44200 | $110.50 |
| 500 | $0.39446 | $197.23 |
| 1,000 | $0.35681 | $356.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30313 | $1,212.52 |
| 8,000 | $0.28424 | $2,273.92 |
| 12,000 | $0.27504 | $3,300.48 |
| 20,000 | $0.26507 | $5,301.40 |
| 28,000 | $0.25936 | $7,262.08 |
| 40,000 | $0.25396 | $10,158.40 |
| 48,000 | $0.25144 | $12,069.12 |
| 96,000 | $0.24311 | $23,338.56 |
| 100,000 | $0.24268 | $24,268.00 |

