
RMCF2010FT100K | |
---|---|
DigiKey Part Number | RMCF2010FT100KTR-ND - Tape & Reel (TR) RMCF2010FT100KCT-ND - Cut Tape (CT) RMCF2010FT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT100K |
Description | RES 100K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT100K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.51700 | $5.17 |
25 | $0.46640 | $11.66 |
50 | $0.42200 | $21.10 |
100 | $0.39410 | $39.41 |
250 | $0.35636 | $89.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30176 | $1,207.04 |
8,000 | $0.26727 | $2,138.16 |
12,000 | $0.25003 | $3,000.36 |
20,000 | $0.24995 | $4,999.00 |
28,000 | $0.24906 | $6,973.68 |
40,000 | $0.23164 | $9,265.60 |
48,000 | $0.23025 | $11,052.00 |