1210-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT620R

DigiKey Part Number
RMCF1210JT620RTR-ND - Tape & Reel (TR)
RMCF1210JT620RCT-ND - Cut Tape (CT)
RMCF1210JT620RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210JT620R
Description
RES 620 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
620 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT620R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,415
Factory Stock: 36,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.46900$4.69
25$0.36240$9.06
50$0.29960$14.98
100$0.25270$25.27
250$0.20516$51.29
500$0.17798$88.99
1,000$0.15649$156.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12601$504.04
8,000$0.11533$922.64
12,000$0.11013$1,321.56
20,000$0.10450$2,090.00
28,000$0.10128$2,835.84
40,000$0.09824$3,929.60
48,000$0.09681$4,646.88
96,000$0.09212$8,843.52
100,000$0.09188$9,188.00
Manufacturers Standard Package