1210-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT100K

DigiKey Part Number
RMCF1210JT100KTR-ND - Tape & Reel (TR)
RMCF1210JT100KCT-ND - Cut Tape (CT)
RMCF1210JT100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210JT100K
Description
RES 100K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,104
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.46800$4.68
25$0.36120$9.03
50$0.29880$14.94
100$0.25210$25.21
250$0.20460$51.15
500$0.17752$88.76
1,000$0.15609$156.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12569$502.76
8,000$0.11504$920.32
12,000$0.10985$1,318.20
20,000$0.10423$2,084.60
28,000$0.10102$2,828.56
40,000$0.09799$3,919.60
48,000$0.09657$4,635.36
96,000$0.09189$8,821.44
100,000$0.09164$9,164.00
Manufacturers Standard Package