
RMCF1210FT75R0 | |
---|---|
DigiKey Part Number | RMCF1210FT75R0TR-ND - Tape & Reel (TR) RMCF1210FT75R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT75R0 |
Description | RES 75 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT75R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.32900 | $3.29 |
25 | $0.28960 | $7.24 |
50 | $0.26500 | $13.25 |
100 | $0.23210 | $23.21 |
250 | $0.20580 | $51.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12966 | $518.64 |
8,000 | $0.12101 | $968.08 |
12,000 | $0.11669 | $1,400.28 |
20,000 | $0.10904 | $2,180.80 |