1210-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT523R

DigiKey Part Number
RMCF1210FT523RTR-ND - Tape & Reel (TR)
RMCF1210FT523RCT-ND - Cut Tape (CT)
RMCF1210FT523RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT523R
Description
RES 523 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
523 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT523R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,759
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58300$5.83
25$0.45000$11.25
50$0.37780$18.89
100$0.32110$32.11
250$0.26408$66.02
500$0.23122$115.61
1,000$0.20528$205.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16843$673.72
8,000$0.15550$1,244.00
12,000$0.14920$1,790.40
20,000$0.14238$2,847.60
28,000$0.13848$3,877.44
40,000$0.13479$5,391.60
48,000$0.13307$6,387.36
96,000$0.12738$12,228.48
100,000$0.12708$12,708.00
Manufacturers Standard Package