
RMCF1210FT442R | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT442RTR-ND - Tape & Reel (TR) 738-RMCF1210FT442RCT-ND - Cut Tape (CT) 738-RMCF1210FT442RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT442R |
Description | RES 442 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT442R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.58400 | $5.84 |
| 25 | $0.45040 | $11.26 |
| 50 | $0.37820 | $18.91 |
| 100 | $0.32150 | $32.15 |
| 250 | $0.26440 | $66.10 |
| 500 | $0.23152 | $115.76 |
| 1,000 | $0.20554 | $205.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16864 | $674.56 |
| 8,000 | $0.15570 | $1,245.60 |
| 12,000 | $0.14939 | $1,792.68 |
| 20,000 | $0.14257 | $2,851.40 |
| 28,000 | $0.13866 | $3,882.48 |
| 40,000 | $0.13496 | $5,398.40 |
| 48,000 | $0.13324 | $6,395.52 |
| 96,000 | $0.12754 | $12,243.84 |
| 100,000 | $0.12724 | $12,724.00 |

