
RMCF1210FT24R9 | |
|---|---|
DigiKey Part Number | RMCF1210FT24R9TR-ND - Tape & Reel (TR) RMCF1210FT24R9CT-ND - Cut Tape (CT) RMCF1210FT24R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT24R9 |
Description | RES 24.9 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT24R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.23360 | $5.84 |
| 50 | $0.23180 | $11.59 |
| 100 | $0.20550 | $20.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12949 | $517.96 |
| 8,000 | $0.12754 | $1,020.32 |
| 12,000 | $0.12724 | $1,526.88 |

