
RMCF1210FT200R | |
---|---|
DigiKey Part Number | RMCF1210FT200RTR-ND - Tape & Reel (TR) RMCF1210FT200RCT-ND - Cut Tape (CT) RMCF1210FT200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT200R |
Description | RES 200 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT200R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.35300 | $3.53 |
25 | $0.30200 | $7.55 |
50 | $0.26440 | $13.22 |
100 | $0.23160 | $23.16 |
250 | $0.20528 | $51.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14657 | $586.28 |
8,000 | $0.12932 | $1,034.56 |
12,000 | $0.12070 | $1,448.40 |
20,000 | $0.11306 | $2,261.20 |
28,000 | $0.11259 | $3,152.52 |
40,000 | $0.11236 | $4,494.40 |
48,000 | $0.11157 | $5,355.36 |
96,000 | $0.11153 | $10,706.88 |