1.07 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT1K07

DigiKey Part Number
738-RMCF1210FT1K07TR-ND - Tape & Reel (TR)
738-RMCF1210FT1K07CT-ND - Cut Tape (CT)
738-RMCF1210FT1K07DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT1K07
Description
RES 1.07K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.07 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT1K07 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,195
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58400$5.84
25$0.45040$11.26
50$0.37820$18.91
100$0.32150$32.15
250$0.26440$66.10
500$0.23152$115.76
1,000$0.20554$205.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16864$674.56
8,000$0.15570$1,245.60
12,000$0.14939$1,792.68
20,000$0.14257$2,851.40
28,000$0.13866$3,882.48
40,000$0.13496$5,398.40
48,000$0.13324$6,395.52
96,000$0.12754$12,243.84
100,000$0.12724$12,724.00
Manufacturers Standard Package