
RMCF1210FT17K4 | |
---|---|
DigiKey Part Number | 738-RMCF1210FT17K4TR-ND - Tape & Reel (TR) 738-RMCF1210FT17K4CT-ND - Cut Tape (CT) 738-RMCF1210FT17K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT17K4 |
Description | RES 17.4K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT17K4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58400 | $5.84 |
25 | $0.45120 | $11.28 |
50 | $0.37860 | $18.93 |
100 | $0.32190 | $32.19 |
250 | $0.26476 | $66.19 |
500 | $0.23182 | $115.91 |
1,000 | $0.20580 | $205.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16886 | $675.44 |
8,000 | $0.15589 | $1,247.12 |
12,000 | $0.14958 | $1,794.96 |
20,000 | $0.14275 | $2,855.00 |
28,000 | $0.13884 | $3,887.52 |
40,000 | $0.13514 | $5,405.60 |
48,000 | $0.13341 | $6,403.68 |
96,000 | $0.12770 | $12,259.20 |
100,000 | $0.12741 | $12,741.00 |