RMCF1210FT169R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1,584
Unit Price: $1.56000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.59144
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.30145
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.31163
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.72887
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16387
Datasheet
169 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT169R

DigiKey Part Number
RMCF1210FT169R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1210FT169R
Description
RES 169 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
169 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT169R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16864$674.56
Manufacturers Standard Package