
RMCF1210FT124R | |
---|---|
DigiKey Part Number | RMCF1210FT124RTR-ND - Tape & Reel (TR) RMCF1210FT124RCT-ND - Cut Tape (CT) RMCF1210FT124RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT124R |
Description | RES 124 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT124R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58300 | $5.83 |
25 | $0.45000 | $11.25 |
50 | $0.37780 | $18.89 |
100 | $0.32110 | $32.11 |
250 | $0.26408 | $66.02 |
500 | $0.23122 | $115.61 |
1,000 | $0.20528 | $205.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16843 | $673.72 |
8,000 | $0.15550 | $1,244.00 |
12,000 | $0.14920 | $1,790.40 |
20,000 | $0.14238 | $2,847.60 |
28,000 | $0.13848 | $3,877.44 |
40,000 | $0.13479 | $5,391.60 |
48,000 | $0.13307 | $6,387.36 |
96,000 | $0.12738 | $12,228.48 |
100,000 | $0.12708 | $12,708.00 |