
RMCF1210FT124R | |
|---|---|
DigiKey Part Number | RMCF1210FT124RTR-ND - Tape & Reel (TR) RMCF1210FT124RCT-ND - Cut Tape (CT) RMCF1210FT124RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT124R |
Description | RES 124 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT124R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.61700 | $6.17 |
| 25 | $0.47680 | $11.92 |
| 50 | $0.40120 | $20.06 |
| 100 | $0.34040 | $34.04 |
| 250 | $0.28020 | $70.05 |
| 500 | $0.24532 | $122.66 |
| 1,000 | $0.21787 | $217.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17876 | $715.04 |
| 8,000 | $0.16504 | $1,320.32 |
| 12,000 | $0.15835 | $1,900.20 |
| 20,000 | $0.15112 | $3,022.40 |
| 28,000 | $0.14698 | $4,115.44 |
| 40,000 | $0.14306 | $5,722.40 |

