


RMCF1206JT7R50 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JT7R50TR-ND - Tape & Reel (TR) 738-RMCF1206JT7R50CT-ND - Cut Tape (CT) 738-RMCF1206JT7R50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT7R50 |
Description | RES 7.5 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT7R50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.17120 | $4.28 |
| 50 | $0.13820 | $6.91 |
| 100 | $0.11350 | $11.35 |
| 250 | $0.08812 | $22.03 |
| 500 | $0.07400 | $37.00 |
| 1,000 | $0.06298 | $62.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04555 | $227.75 |
| 10,000 | $0.04052 | $405.20 |
| 15,000 | $0.03807 | $571.05 |
| 25,000 | $0.03542 | $885.50 |
| 35,000 | $0.03391 | $1,186.85 |
| 50,000 | $0.03248 | $1,624.00 |
| 60,000 | $0.03182 | $1,909.20 |
| 120,000 | $0.02962 | $3,554.40 |
| 125,000 | $0.02951 | $3,688.75 |

