1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JT6R80

DigiKey Part Number
RMCF1206JT6R80TR-ND - Tape & Reel (TR)
RMCF1206JT6R80CT-ND - Cut Tape (CT)
RMCF1206JT6R80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT6R80
Description
RES 6.8 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT6R80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,922
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
25$0.17120$4.28
50$0.13820$6.91
100$0.11360$11.36
250$0.08824$22.06
500$0.07408$37.04
1,000$0.06306$63.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04561$228.05
10,000$0.04057$405.70
15,000$0.03811$571.65
25,000$0.03547$886.75
35,000$0.03396$1,188.60
50,000$0.03253$1,626.50
60,000$0.03186$1,911.60
120,000$0.02966$3,559.20
125,000$0.02954$3,692.50
Manufacturers Standard Package