
RMCF1206JT62R0 | |
---|---|
DigiKey Part Number | RMCF1206JT62R0TR-ND - Tape & Reel (TR) RMCF1206JT62R0CT-ND - Cut Tape (CT) RMCF1206JT62R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT62R0 |
Description | RES 62 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT62R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
25 | $0.10880 | $2.72 |
50 | $0.10200 | $5.10 |
100 | $0.07990 | $7.99 |
250 | $0.06652 | $16.63 |
500 | $0.05648 | $28.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03457 | $172.85 |
10,000 | $0.02593 | $259.30 |
15,000 | $0.02577 | $386.55 |
25,000 | $0.02566 | $641.50 |