
RMCF1206JT56R0 | |
|---|---|
DigiKey Part Number | RMCF1206JT56R0TR-ND - Tape & Reel (TR) RMCF1206JT56R0CT-ND - Cut Tape (CT) RMCF1206JT56R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT56R0 |
Description | RES 56 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT56R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.16440 | $4.11 |
| 50 | $0.13320 | $6.66 |
| 100 | $0.10850 | $10.85 |
| 250 | $0.08420 | $21.05 |
| 500 | $0.07054 | $35.27 |
| 1,000 | $0.05969 | $59.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04274 | $213.70 |
| 10,000 | $0.03785 | $378.50 |
| 15,000 | $0.03548 | $532.20 |
| 25,000 | $0.03291 | $822.75 |
| 35,000 | $0.03144 | $1,100.40 |
| 50,000 | $0.03006 | $1,503.00 |


