1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JT56K0

DigiKey Part Number
RMCF1206JT56K0TR-ND - Tape & Reel (TR)
RMCF1206JT56K0CT-ND - Cut Tape (CT)
RMCF1206JT56K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT56K0
Description
RES 56K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT56K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676,204
Factory Stock: 375,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.12300$1.23
25$0.09520$2.38
50$0.07880$3.94
100$0.06650$6.65
250$0.05616$14.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03449$172.45
10,000$0.02587$258.70
15,000$0.02570$385.50
25,000$0.02560$640.00
Manufacturers Standard Package