
RMCF1206JT4R70 | |
|---|---|
DigiKey Part Number | RMCF1206JT4R70TR-ND - Tape & Reel (TR) RMCF1206JT4R70CT-ND - Cut Tape (CT) RMCF1206JT4R70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT4R70 |
Description | RES 4.7 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT4R70 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.18080 | $4.52 |
| 50 | $0.14640 | $7.32 |
| 100 | $0.12000 | $12.00 |
| 250 | $0.09340 | $23.35 |
| 500 | $0.07844 | $39.22 |
| 1,000 | $0.06676 | $66.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04828 | $241.40 |
| 10,000 | $0.04294 | $429.40 |
| 15,000 | $0.04035 | $605.25 |
| 25,000 | $0.03755 | $938.75 |
| 35,000 | $0.03595 | $1,258.25 |
| 50,000 | $0.03444 | $1,722.00 |

