1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JT4M30

DigiKey Part Number
738-RMCF1206JT4M30TR-ND - Tape & Reel (TR)
738-RMCF1206JT4M30CT-ND - Cut Tape (CT)
738-RMCF1206JT4M30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT4M30
Description
RES 4.3M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT4M30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,030
Factory Stock: 70,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21400$2.14
25$0.15800$3.95
50$0.12680$6.34
100$0.10290$10.29
250$0.07968$19.92
500$0.06652$33.26
1,000$0.05639$56.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04037$201.85
10,000$0.03575$357.50
15,000$0.03351$502.65
25,000$0.03109$777.25
35,000$0.02970$1,039.50
50,000$0.02839$1,419.50
60,000$0.02778$1,666.80
120,000$0.02577$3,092.40
125,000$0.02566$3,207.50
Manufacturers Standard Package