3.6 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JT3M60

DigiKey Part Number
738-RMCF1206JT3M60TR-ND - Tape & Reel (TR)
738-RMCF1206JT3M60CT-ND - Cut Tape (CT)
738-RMCF1206JT3M60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT3M60
Description
RES 3.6M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.6 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT3M60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21400$2.14
25$0.15800$3.95
50$0.12660$6.33
100$0.10280$10.28
250$0.07960$19.90
500$0.06642$33.21
1,000$0.05632$56.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04032$201.60
10,000$0.03571$357.10
15,000$0.03347$502.05
25,000$0.03105$776.25
35,000$0.02966$1,038.10
50,000$0.02836$1,418.00
60,000$0.02774$1,664.40
120,000$0.02573$3,087.60
125,000$0.02563$3,203.75
Manufacturers Standard Package