
RMCF1206JT2R40 | |
---|---|
DigiKey Part Number | RMCF1206JT2R40TR-ND - Tape & Reel (TR) RMCF1206JT2R40CT-ND - Cut Tape (CT) RMCF1206JT2R40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT2R40 |
Description | RES 2.4 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT2R40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.17120 | $4.28 |
50 | $0.13820 | $6.91 |
100 | $0.11360 | $11.36 |
250 | $0.08824 | $22.06 |
500 | $0.07408 | $37.04 |
1,000 | $0.06306 | $63.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04561 | $228.05 |
10,000 | $0.04057 | $405.70 |
15,000 | $0.03811 | $571.65 |
25,000 | $0.03547 | $886.75 |
35,000 | $0.03396 | $1,188.60 |
50,000 | $0.03253 | $1,626.50 |
60,000 | $0.03186 | $1,911.60 |
120,000 | $0.02966 | $3,559.20 |
125,000 | $0.02954 | $3,692.50 |