
RMCF1206JT240R | |
---|---|
DigiKey Part Number | RMCF1206JT240RTR-ND - Tape & Reel (TR) RMCF1206JT240RCT-ND - Cut Tape (CT) RMCF1206JT240RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT240R |
Description | RES 240 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT240R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.12300 | $1.23 |
25 | $0.09520 | $2.38 |
50 | $0.07880 | $3.94 |
100 | $0.06650 | $6.65 |
250 | $0.05616 | $14.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03449 | $172.45 |
10,000 | $0.02587 | $258.70 |
15,000 | $0.02570 | $385.50 |
25,000 | $0.02560 | $640.00 |