


RMCF1206JT240K | |
---|---|
DigiKey Part Number | 738-RMCF1206JT240KTR-ND - Tape & Reel (TR) 738-RMCF1206JT240KCT-ND - Cut Tape (CT) 738-RMCF1206JT240KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT240K |
Description | RES 240K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT240K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21400 | $2.14 |
25 | $0.15800 | $3.95 |
50 | $0.12680 | $6.34 |
100 | $0.10290 | $10.29 |
250 | $0.07968 | $19.92 |
500 | $0.06652 | $33.26 |
1,000 | $0.05639 | $56.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04037 | $201.85 |
10,000 | $0.03575 | $357.50 |
15,000 | $0.03351 | $502.65 |
25,000 | $0.03109 | $777.25 |
35,000 | $0.02970 | $1,039.50 |
50,000 | $0.02839 | $1,419.50 |
60,000 | $0.02778 | $1,666.80 |
120,000 | $0.02577 | $3,092.40 |
125,000 | $0.02566 | $3,207.50 |