
RMCF1206JT20R0 | |
---|---|
DigiKey Part Number | RMCF1206JT20R0TR-ND - Tape & Reel (TR) RMCF1206JT20R0CT-ND - Cut Tape (CT) RMCF1206JT20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT20R0 |
Description | RES 20 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT20R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11400 | $1.14 |
25 | $0.08480 | $2.12 |
50 | $0.07840 | $3.92 |
100 | $0.06620 | $6.62 |
250 | $0.05588 | $13.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03431 | $171.55 |
10,000 | $0.02573 | $257.30 |
15,000 | $0.02557 | $383.55 |
25,000 | $0.02546 | $636.50 |