1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206JT1R80

DigiKey Part Number
738-RMCF1206JT1R80TR-ND - Tape & Reel (TR)
738-RMCF1206JT1R80CT-ND - Cut Tape (CT)
738-RMCF1206JT1R80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT1R80
Description
RES 1.8 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT1R80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,965
Factory Stock: 580,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
25$0.17080$4.27
50$0.13800$6.90
100$0.11330$11.33
250$0.08804$22.01
500$0.07390$36.95
1,000$0.06290$62.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04549$227.45
10,000$0.04046$404.60
15,000$0.03802$570.30
25,000$0.03538$884.50
35,000$0.03387$1,185.45
50,000$0.03244$1,622.00
60,000$0.03178$1,906.80
120,000$0.02958$3,549.60
125,000$0.02947$3,683.75
Manufacturers Standard Package