11 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206JT11R0

DigiKey Part Number
738-RMCF1206JT11R0TR-ND - Tape & Reel (TR)
738-RMCF1206JT11R0CT-ND - Cut Tape (CT)
738-RMCF1206JT11R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT11R0
Description
RES 11 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
11 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT11R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FT11R0Stackpole Electronics Inc34,036RMCF1206FT11R0CT-ND$0.82000Parametric Equivalent
CR1206-FX-11R0ELFBourns Inc.13,893118-CR1206-FX-11R0ELFCT-ND$0.82000Upgrade
CRCW120611R0JNEAHPVishay Dale4,915541-11UACT-ND$2.30000Upgrade
ERJ-P08J110VPanasonic Industry10,381P11ALCT-ND$1.40000Upgrade
RC1206FR-0711RLYAGEO291,330311-11.0FRCT-ND$0.82000Upgrade
In-Stock: 1,174
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04032$201.60
10,000$0.03571$357.10
15,000$0.03347$502.05
25,000$0.03105$776.25
35,000$0.02966$1,038.10
50,000$0.02836$1,418.00
60,000$0.02774$1,664.40
120,000$0.02573$3,087.60
125,000$0.02563$3,203.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21400$2.14
25$0.15800$3.95
50$0.12660$6.33
100$0.10280$10.28
250$0.07960$19.90
500$0.06642$33.21
1,000$0.05632$56.32
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.16440$4.11
50$0.13320$6.66
100$0.10850$10.85
250$0.08420$21.05
500$0.07054$35.27
1,000$0.05969$59.69
* All Digi-Reel orders will add a $55.00 reeling fee.