RMCF1206JT110K is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.33498
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 9,806
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 6,463
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.06908
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.18326
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.16850
Datasheet

Upgrade


Bourns Inc.
In Stock: 32,815
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.08768
Datasheet

Upgrade


Panasonic Industry
In Stock: 10,794
Unit Price: $1.40000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 8,488
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 24,890
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06455
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06455
Datasheet
110 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206JT110K

DigiKey Part Number
738-RMCF1206JT110KTR-ND - Tape & Reel (TR)
738-RMCF1206JT110KCT-ND - Cut Tape (CT)
738-RMCF1206JT110KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT110K
Description
RES 110K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
110 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT110K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC1206DTC110KStackpole Electronics Inc0RGC1206DTC110K-ND$0.33498Upgrade
RMCF1206FG110KStackpole Electronics Inc9,806738-RMCF1206FG110KCT-ND$0.82000Parametric Equivalent
RMCF1206FT110KStackpole Electronics Inc6,463RMCF1206FT110KCT-ND$0.82000Parametric Equivalent
CRCW1206110KJNEBVishay Dale0CRCW1206110KJNEB-ND$0.06908Direct
CRCW1206110KJNTAVishay Dale0CRCW1206110KJNTA-ND$0.18326Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.16440$4.11
50$0.13320$6.66
100$0.10850$10.85
250$0.08420$21.05
500$0.07054$35.27
1,000$0.05969$59.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04274$213.70
10,000$0.03785$378.50
15,000$0.03548$532.20
25,000$0.03291$822.75
35,000$0.03144$1,100.40
50,000$0.03006$1,503.00
Manufacturers Standard Package