RMCF1206JG470R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.23140
Datasheet

Direct


Vishay Dale
In Stock: 15,096
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 16,720
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.07563
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.16850
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.15335
Datasheet

Direct


Vishay Dale
In Stock: 3,902
Unit Price: $0.99000
Datasheet

Upgrade


Bourns Inc.
In Stock: 93,618
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 418,399
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 169,788
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 166,247
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 42,477
Unit Price: $0.82000
Datasheet
470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG470R

DigiKey Part Number
738-RMCF1206JG470RTR-ND - Tape & Reel (TR)
738-RMCF1206JG470RCT-ND - Cut Tape (CT)
738-RMCF1206JG470RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JG470R
Description
RES 470 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 80,000
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03571$357.10
Manufacturers Standard Package