1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206JG360K

DigiKey Part Number
738-RMCF1206JG360KTR-ND - Tape & Reel (TR)
738-RMCF1206JG360KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1206JG360K
Description
RES 360K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
360 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG360K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,103
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21400$2.14
25$0.15800$3.95
50$0.12680$6.34
100$0.10290$10.29
250$0.07968$19.92
500$0.06652$33.26
1,000$0.05639$56.39
5,000$0.04037$201.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03575$357.50
20,000$0.03209$641.80
30,000$0.03032$909.60
50,000$0.02839$1,419.50
70,000$0.02729$1,910.30
100,000$0.02625$2,625.00
120,000$0.02577$3,092.40
240,000$0.02417$5,800.80
250,000$0.02408$6,020.00
Manufacturers Standard Package