9.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT9R10

DigiKey Part Number
738-RMCF1206FT9R10TR-ND - Tape & Reel (TR)
738-RMCF1206FT9R10CT-ND - Cut Tape (CT)
738-RMCF1206FT9R10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT9R10
Description
RES 9.1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT9R10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,709
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28800$2.88
25$0.21720$5.43
50$0.17600$8.80
100$0.14550$14.55
250$0.11476$28.69
500$0.09750$48.75
1,000$0.08378$83.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06211$310.55
10,000$0.05585$558.50
15,000$0.05280$792.00
25,000$0.04951$1,237.75
35,000$0.04763$1,667.05
50,000$0.04585$2,292.50
60,000$0.04502$2,701.20
120,000$0.04228$5,073.60
125,000$0.04214$5,267.50
Manufacturers Standard Package