


RMCF1206FT8R66 | |
---|---|
DigiKey Part Number | RMCF1206FT8R66TR-ND - Tape & Reel (TR) RMCF1206FT8R66CT-ND - Cut Tape (CT) RMCF1206FT8R66DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT8R66 |
Description | RES 8.66 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.66 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT8R66 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28800 | $2.88 |
25 | $0.21720 | $5.43 |
50 | $0.17620 | $8.81 |
100 | $0.14570 | $14.57 |
250 | $0.11492 | $28.73 |
500 | $0.09764 | $48.82 |
1,000 | $0.08388 | $83.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06218 | $310.90 |
10,000 | $0.05592 | $559.20 |
15,000 | $0.05287 | $793.05 |
25,000 | $0.04958 | $1,239.50 |
35,000 | $0.04769 | $1,669.15 |
50,000 | $0.04591 | $2,295.50 |
60,000 | $0.04508 | $2,704.80 |
120,000 | $0.04233 | $5,079.60 |
125,000 | $0.04219 | $5,273.75 |