


RMCF1206FT8R06 | |
---|---|
DigiKey Part Number | RMCF1206FT8R06TR-ND - Tape & Reel (TR) RMCF1206FT8R06CT-ND - Cut Tape (CT) RMCF1206FT8R06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT8R06 |
Description | RES 8.06 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.06 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT8R06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
25 | $0.21680 | $5.42 |
50 | $0.14460 | $7.23 |
100 | $0.11500 | $11.50 |
500 | $0.09738 | $48.69 |
1,000 | $0.08367 | $83.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05173 | $258.65 |
10,000 | $0.03449 | $344.90 |