1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT7R87

DigiKey Part Number
RMCF1206FT7R87TR-ND - Tape & Reel (TR)
RMCF1206FT7R87CT-ND - Cut Tape (CT)
RMCF1206FT7R87DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT7R87
Description
RES 7.87 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT7R87 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,250
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28800$2.88
25$0.21720$5.43
50$0.17620$8.81
100$0.14570$14.57
250$0.11492$28.73
500$0.09764$48.82
1,000$0.08388$83.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06218$310.90
10,000$0.05592$559.20
15,000$0.05287$793.05
25,000$0.04958$1,239.50
35,000$0.04769$1,669.15
50,000$0.04591$2,295.50
60,000$0.04508$2,704.80
120,000$0.04233$5,079.60
125,000$0.04219$5,273.75
Manufacturers Standard Package