
RMCF1206FT6R81 | |
---|---|
DigiKey Part Number | RMCF1206FT6R81TR-ND - Tape & Reel (TR) RMCF1206FT6R81CT-ND - Cut Tape (CT) RMCF1206FT6R81DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT6R81 |
Description | RES 6.81 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT6R81 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
25 | $0.21680 | $5.42 |
50 | $0.17580 | $8.79 |
100 | $0.14530 | $14.53 |
250 | $0.11464 | $28.66 |
500 | $0.09738 | $48.69 |
1,000 | $0.08367 | $83.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06203 | $310.15 |
10,000 | $0.05578 | $557.80 |
15,000 | $0.05274 | $791.10 |
25,000 | $0.04945 | $1,236.25 |
35,000 | $0.04757 | $1,664.95 |
50,000 | $0.04579 | $2,289.50 |
60,000 | $0.04496 | $2,697.60 |
120,000 | $0.04222 | $5,066.40 |
125,000 | $0.04208 | $5,260.00 |