1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT4M30

DigiKey Part Number
738-RMCF1206FT4M30TR-ND - Tape & Reel (TR)
738-RMCF1206FT4M30CT-ND - Cut Tape (CT)
738-RMCF1206FT4M30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT4M30
Description
RES 4.3M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.3 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT4M30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,747
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28000$2.80
25$0.21080$5.27
50$0.17280$8.64
100$0.14240$14.24
250$0.11228$28.07
500$0.09532$47.66
1,000$0.08191$81.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06059$302.95
10,000$0.05442$544.20
15,000$0.05143$771.45
25,000$0.04819$1,204.75
35,000$0.04634$1,621.90
50,000$0.04459$2,229.50
60,000$0.04378$2,626.80
120,000$0.04108$4,929.60
125,000$0.04094$5,117.50
Manufacturers Standard Package