442 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
442 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT442K

DigiKey Part Number
738-RMCF1206FT442KTR-ND - Tape & Reel (TR)
738-RMCF1206FT442KCT-ND - Cut Tape (CT)
738-RMCF1206FT442KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT442K
Description
RES 442K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
442 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT442K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FG422KStackpole Electronics Inc3,196738-RMCF1206FG422KCT-ND$0.82000Direct
RMCF1206FT422KStackpole Electronics Inc4,805738-RMCF1206FT422KCT-ND$0.82000Direct
CRCW1206422KFKEAVishay Dale13,049541-422KFCT-ND$0.90000Direct
CRCW1206442KFKEAVishay Dale14,990541-442KFCT-ND$0.90000Direct
ERJ-8ENF4223VPanasonic Industry224,038P422KFCT-ND$1.48000Direct
In-Stock: 4,975
Factory Stock: 35,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.19080$4.77
50$0.15300$7.65
100$0.12500$12.50
250$0.09800$24.50
500$0.08238$41.19
1,000$0.07021$70.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05099$254.95
10,000$0.04545$454.50
15,000$0.04275$641.25
25,000$0.03983$995.75
35,000$0.03817$1,335.95
50,000$0.03660$1,830.00
Manufacturers Standard Package