
RMCF1206FT392R | |
|---|---|
DigiKey Part Number | RMCF1206FT392RTR-ND - Tape & Reel (TR) RMCF1206FT392RCT-ND - Cut Tape (CT) RMCF1206FT392RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT392R |
Description | RES 392 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT392R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.08240 | $2.06 |
| 50 | $0.07720 | $3.86 |
| 100 | $0.06660 | $6.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05755 | $287.75 |
| 10,000 | $0.04933 | $493.30 |
| 15,000 | $0.04111 | $616.65 |
| 25,000 | $0.03453 | $863.25 |
| 35,000 | $0.03453 | $1,208.55 |
| 50,000 | $0.03383 | $1,691.50 |
| 120,000 | $0.03155 | $3,786.00 |
| 125,000 | $0.03143 | $3,928.75 |


