


RMCF1206FT30R9 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT30R9TR-ND - Tape & Reel (TR) 738-RMCF1206FT30R9CT-ND - Cut Tape (CT) 738-RMCF1206FT30R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT30R9 |
Description | RES 30.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT30R9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.19080 | $4.77 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.12500 | $12.50 |
| 250 | $0.09800 | $24.50 |
| 500 | $0.08238 | $41.19 |
| 1,000 | $0.07021 | $70.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05099 | $254.95 |
| 10,000 | $0.04545 | $454.50 |
| 15,000 | $0.04275 | $641.25 |
| 25,000 | $0.03983 | $995.75 |
| 35,000 | $0.03817 | $1,335.95 |
| 50,000 | $0.03660 | $1,830.00 |


