1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT2M49

DigiKey Part Number
738-RMCF1206FT2M49TR-ND - Tape & Reel (TR)
738-RMCF1206FT2M49CT-ND - Cut Tape (CT)
738-RMCF1206FT2M49DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT2M49
Description
RES 2.49M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.49 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT2M49 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,425
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27900$2.79
25$0.21040$5.26
50$0.17240$8.62
100$0.14210$14.21
250$0.11200$28.00
500$0.09508$47.54
1,000$0.08170$81.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06043$302.15
10,000$0.05428$542.80
15,000$0.05130$769.50
25,000$0.04807$1,201.75
35,000$0.04622$1,617.70
50,000$0.04448$2,224.00
60,000$0.04366$2,619.60
120,000$0.04098$4,917.60
125,000$0.04084$5,105.00
Manufacturers Standard Package