


RMCF1206FT2M00 | |
|---|---|
DigiKey Part Number | RMCF1206FT2M00TR-ND - Tape & Reel (TR) RMCF1206FT2M00CT-ND - Cut Tape (CT) RMCF1206FT2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT2M00 |
Description | RES 2M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.08240 | $2.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06043 | $302.15 |
| 10,000 | $0.04316 | $431.60 |
| 15,000 | $0.04103 | $615.45 |
| 25,000 | $0.04089 | $1,022.25 |

